CT3945B

Cal Test
510-CT3945B
CT3945B

Mfr.:

Description:
Test Leads Spade Lug Adapter, 3900B Series UL, B/R Pair

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,95 € 11,95 €

Product Attribute Attribute Value Select Attribute
Cal Test Electronics
Product Category: Test Leads
RoHS:  
Black, Red
Brand: Cal Test
Product: Test Lead Sets
Product Type: Test Leads
Series: 3900B
Factory Pack Quantity: 5
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
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
9030900000
CAHTS:
9030900000
USHTS:
9030908961
JPHTS:
903090000
BRHTS:
90309090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CT3900B UL Listed DMM Probes & Accessories

Cal Test Electronics CT3900B UL Listed DMM Probes and Accessories comply with UL 61010-031 (2nd Edition) safety standards and feature the UL logo. Core members of the Cal Test Electronics CT3900B series are handheld probes featuring an ergonomic nose and locking safety cap. The cap, when in-place, limits tip exposure to a 4mm maximum. This small exposure limits arc-flash while probing into high-energy environments, such as CAT III and CAT IV. The probes, with safety caps in place, are rated to 1000V CAT III / 600V CAT IV.