VOF-S60C-36

CUI Inc.
490-VOF-S60C-36
VOF-S60C-36

Mfr.:

Description:
Power Supplies - Chassis Mount ac-dc, 60 W, 36 Vdc, single output, chassis mount

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 26   Multiples: 26
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
39,71 € 1.032,46 €
38,92 € 4.047,68 €
38,74 € 10.072,40 €
1.014 Quote

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
60 W
90 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
36 VDC
1.67 A
Open Frame
3 kVAC
89 %
Industrial
68.58 mm
50.8 mm
32.8 mm
VOF-S60C
Brand: CUI Inc.
Dimensions: 68.58 mm x 50.8 mm x 32.8 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Packaging: Bulk
Product Type: AC-DC Power Modules
Factory Pack Quantity: 26
Subcategory: Power Supplies
Part # Aliases: 659-91241R
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
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HDP65 & MDP65 65W AC-DC Power Supplies

Bel Power Solutions HDP65 and MDP65 65W AC-DC Power Supplies feature open-frame construction with a universal input voltage range from 90VAC to 264VAC and a wide operating temperature range of -20°C to +70°C. These convection-cooled power supplies are designed using GaN power technology and provide a high power density of 17.20W/in3 and high efficiency of up to 92%. Bel Power Solutions HDP65 and MDP65 AC-DC Power Supplies offer output power up to 65W, RoHS compliance, and Nemko and UL safety approvals. The HDP65 series meets IEC 62368 safety standards and is ideal for industrial applications. The MDP65 series meets IEC 60601 safety standards and 2 x MOPP, making it ideal for medical applications, including body floating (BF).

VOF-S60C 40W/60W Open-Frame Power Supplies

CUI Inc VOF-S60C 40W/60W Open-Frame Power Supplies offer voltage configurations ranging from 5VDC to 48VDC with <150mW no-load power consumption. These commercial-grade components offer Class II construction and an open-frame, chassis-mount design that measures 68.58mm x 50.80mm x 32.80mm with a 3.2mm-diameter mounting hole in each corner. CUI Inc VOF-S60C power supplies are ideally suited for a range of consumer, industrial, and information technology equipment (ITE) applications.

FEATURED PRODUCTS
CUI INC.