VOF-85B-24

CUI Inc.
490-VOF-85B-24
VOF-85B-24

Mfr.:

Description:
Power Supplies - Chassis Mount 85.2W 24V 3.55A 2x4 Open Class II

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
119
Expected 12/2/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
44,83 € 44,83 €
42,83 € 214,15 €
41,80 € 418,00 €
40,65 € 1.016,25 €
39,82 € 2.229,92 €
39,48 € 4.421,76 €
38,77 € 6.513,36 €

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
85.2 W
90 VAC to 264 VAC
1 Output
24 VDC
3.55 A
Open Frame
3 kVAC
89 %
Industrial
101.6 mm (4 in)
50.8 mm (2 in)
31.6 mm (1.244 in)
VOF-85B
Brand: CUI Inc.
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 56
Subcategory: Power Supplies
Part # Aliases: 667-0007R
Unit Weight: 152 g
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
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HDP65 & MDP65 65W AC-DC Power Supplies

Bel Power Solutions HDP65 and MDP65 65W AC-DC Power Supplies feature open-frame construction with a universal input voltage range from 90VAC to 264VAC and a wide operating temperature range of -20°C to +70°C. These convection-cooled power supplies are designed using GaN power technology and provide a high power density of 17.20W/in3 and high efficiency of up to 92%. Bel Power Solutions HDP65 and MDP65 AC-DC Power Supplies offer output power up to 65W, RoHS compliance, and Nemko and UL safety approvals. The HDP65 series meets IEC 62368 safety standards and is ideal for industrial applications. The MDP65 series meets IEC 60601 safety standards and 2 x MOPP, making it ideal for medical applications, including body floating (BF).

VOF-50B/70B/85B AC-DC Power Supplies

CUI Inc VOF-50B/70B/85B AC-DC Power Supplies feature a safety Class II design in an industry-standard 2” x 4” footprint. These open-frame power supplies deliver 50W, 70W, or 85W power. The series has <0.3W no-load power consumption and operate in high altitudes up to 5km. CUI Inc VOF-50B/70B/85B AC-DC Power Supplies meet the standard for EN 55032 Class B radiated emissions and the UL/cUL 62368-1 standard for ICT and AV equipment.

VOF AC/DC Power Supplies

CUI Inc VOF Series AC-DC Power Supplies are designed to meet the growing demand for green power technology. These compact models offer higher efficiency and improved no-load performance and are available in 6W to 550W. Features include efficiency up to 94%, an industry-standard footprint, and power densities up to 30 W/in³. CUI Inc VOF Series Power Supplies are the ideal solution for a range of consumer, industrial, and ITE applications.

FEATURED PRODUCTS
CUI INC.