VOF-150D-12

CUI Inc.
490-VOF-150D-12
VOF-150D-12

Mfr.:

Description:
Power Supplies - Chassis Mount ac-dc, 150 W, 12 Vdc, single output, chassis mount, open frame w/ baseplate cooling

Lifecycle:
New Product:
New from this manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
150 W
90 VAC to 264 VAC
1 Output
12 VDC
12.5 A
Open Frame
4 kVDC
93 %
Industrial
116.8 mm (4.598 in)
50.8 mm (2 in)
34.6 mm (1.362 in)
VOF-150D
Brand: CUI Inc.
Dimensions: 116.8 mm x 50.8 mm x 34.6 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Yes, Regulated
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 20
Subcategory: Power Supplies
Type: AC-DC Power Supply
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
8504408390
USHTS:
8504409520
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
HDP65 & MDP65 65W AC-DC Power Supplies

Bel Power Solutions HDP65 and MDP65 65W AC-DC Power Supplies feature open-frame construction with a universal input voltage range from 90VAC to 264VAC and a wide operating temperature range of -20°C to +70°C. These convection-cooled power supplies are designed using GaN power technology and provide a high power density of 17.20W/in3 and high efficiency of up to 92%. Bel Power Solutions HDP65 and MDP65 AC-DC Power Supplies offer output power up to 65W, RoHS compliance, and Nemko and UL safety approvals. The HDP65 series meets IEC 62368 safety standards and is ideal for industrial applications. The MDP65 series meets IEC 60601 safety standards and 2 x MOPP, making it ideal for medical applications, including body floating (BF).

VOF-150D AC-DC Power Supplies

CUI Inc VOF-150D AC-DC Power Supplies offer a 150W continuous output power rating, a 2" x 4" footprint, and up to 94% efficiency. VOF-150D power supplies meet safety class I or II, class A/B conducted and radiated emissions, and are certified to EN/IEC/UL 62368-1. Additional features include an adjustable output voltage and multiple protections, including overcurrent, short-circuit, and overvoltage. CUI Inc VOF-150D AC-DC Power Supplies are suitable for space-constrained industrial, telecom, and IT equipment applications.

In Stock: 40

Stock:
40 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
79,43 € 79,43 €
75,67 € 378,35 €
74,09 € 740,90 €
72,06 € 1.441,20 €
70,56 € 4.233,60 €
69,09 € 6.909,00 €