VMS-200-48

CUI Inc.
490-VMS-200-48
VMS-200-48

Mfr.:

Description:
Power Supplies - Chassis Mount 200W 48V 4.17A Open PCB Medical

Lifecycle:
Obsolete
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
200 W
90 VAC to 264 VAC
1 Output
48 VDC
4.17 A
Open Frame
4 kVAC
93 %
Industrial
101.6 mm (4 in)
50.8 mm (2 in)
37.6 mm (1.48 in)
VMS-200
Brand: CUI Inc.
Compliance: EN 60601-1, IEC 60601-1, UL/cUL 60601-1
Input Frequency: 47 Hz to 60 Hz
Load Regulation: Yes, Regulated
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 20 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Packaging: Tray
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 20
Subcategory: Power Supplies
Type: AC-DC Converter
Part # Aliases: 659-91166R
Unit Weight: 253 g
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
8504408390
CNHTS:
8504409999
CAHTS:
8504409035
USHTS:
8504409530
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
HDP65 & MDP65 65W AC-DC Power Supplies

Bel Power Solutions HDP65 and MDP65 65W AC-DC Power Supplies feature open-frame construction with a universal input voltage range from 90VAC to 264VAC and a wide operating temperature range of -20°C to +70°C. These convection-cooled power supplies are designed using GaN power technology and provide a high power density of 17.20W/in3 and high efficiency of up to 92%. Bel Power Solutions HDP65 and MDP65 AC-DC Power Supplies offer output power up to 65W, RoHS compliance, and Nemko and UL safety approvals. The HDP65 series meets IEC 62368 safety standards and is ideal for industrial applications. The MDP65 series meets IEC 60601 safety standards and 2 x MOPP, making it ideal for medical applications, including body floating (BF).

Availability

Stock: