VAD6-D12-S15

CUI Inc.
490-VAD6-D12-S15
VAD6-D12-S15

Mfr.:

Description:
DC/DC Converters - Through Hole dc-dc isolated, 6 W, 9 18 Vdc input, 15 Vdc, 400 mA, single output, DIP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - Through Hole
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Isolated
1 Output
6 W
9 V
18 V
15 V
400 mA
500 V
31.8 mm (1.252 in)
20.3 mm (0.799 in)
10.2 mm (0.402 in)
Industrial
VAD6-D12
Brand: CUI Inc.
Maximum Operating Temperature: + 71 C
Minimum Operating Temperature: - 25 C
Mounting Style: Through Hole
Packaging: Bulk
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
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
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,56 € 22,56 €
21,72 € 108,60 €
21,36 € 213,60 €
20,92 € 418,40 €
20,57 € 1.028,50 €
20,24 € 2.024,00 €
19,80 € 3.960,00 €
17,67 € 8.835,00 €

Similar Product

CUI Inc. VAWQ6-Q24-S15H
CUI Inc.
DC/DC Converters - Through Hole Isolated Board Mount DC-DC Cnvrt