SWI20CB-T-EU

CUI Inc.
490-SWI20CB-T-EU
SWI20CB-T-EU

Mfr.:

Description:
Wall Mount AC Adapters 5 Vdc/3A, 9 Vdc/2.22A, 12 Vdc/1.67A, SW, wall-plug, EU, USB C, 1M USB-C/C cord, level VI

Lifecycle:
New Product:
New from this manufacturer.
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
18 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,26 € 1.326,00 €
12,64 € 3.792,00 €
12,19 € 6.095,00 €

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Wall Mount AC Adapters
RoHS:  
Europe
Fixed Plugs
90 VAC to 264 VAC
3 Output
15 W, 20 W
5 VDC
3 A
Industrial
USB Connector
1 m
Level VI
SWI20CB-E
Approvals: EN62368-1
Brand: CUI Inc.
Load Regulation: Regulated
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Mounting Style: Wall Mount
Output Current-Channel 2: 2.22 A
Output Current-Channel 3: 1.67 A
Output Voltage-Channel 2: 9 VDC
Output Voltage-Channel 3: 12 VDC
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 100
Subcategory: Power Supplies
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
8504409510
ECCN:
EAR99
Origin Classifications
Country of Origin:
Cambodia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SWI20CB-E & SWI20CB-N PD Wall Plug Adapters

CUI Inc SWI20CB-E and SWI20CB-N PD Wall Plug Adapters offer up to 20W of continuous power and 5VDC, 9VDC, and 12VDC output ratings. The SWI20CB-N features a US fixed-blade input, while the SWI20CB-E has a European fixed-blade input. Various integrated protections are provided, including overvoltage, short-circuit, and overcurrent. These adapters offer a universal input voltage range, USB power delivery, and an integrated USB Type-C® receptacle. CUI Inc SWI20CB-E and SWI20CB-N PD Wall Plug Adapters are suitable for AV devices, consumer electronics, and industrial control equipment.

FEATURED PRODUCTS
CUI INC.