PDRB-75-24

CUI Inc.
490-PDRB-75-24
PDRB-75-24

Mfr.:

Description:
Power Supplies - DIN Rail Mount 75W 24V 3.13A DIN Rail PowerSupply

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Supplies - DIN Rail Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
1-Phase / Single Phase
75 W
90 VAC to 264 VAC, 127 VDC to 370 VDC
1 Output
24 VDC
3.13 A
Industrial
126 mm (4.961 in)
102.5 mm (4.035 in)
34.5 mm (1.358 in)
PDRB-75
Brand: CUI Inc.
Isolation Voltage: 3 kVAC
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Mounting Style: DIN Rail Mount
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: Switching Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 23
Subcategory: AC-DC Power Supply
Part # Aliases: 668-00034R
Unit Weight: 503,496 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 23

Stock:
23 Can Dispatch Immediately
Quantities greater than 23 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
61,97 € 61,97 €
56,12 € 561,20 €
55,25 € 1.270,75 €
53,53 € 2.462,38 €
50,08 € 5.759,20 €
253 Quote