PDQE15-Q48-S3-D

CUI Inc.
490-PDQE15-Q48-S3-D
PDQE15-Q48-S3-D

Mfr.:

Description:
DC/DC Converters - Through Hole 3.3 Vdc, 4 A, 13.2 W, 18 - 75 Vdc Input

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - Through Hole
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Isolated
1 Output
13.2 W
48 V
18 V
75 V
3.3 V
4 A
1.5 kV
DIP-6
25.4 mm (1 in)
25.4 mm (1 in)
11.7 mm (0.461 in)
Industrial
PDQE15-D
Brand: CUI Inc.
Input Voltage: 18 V to 75 V
Maximum Operating Temperature: + 95 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 19
Subcategory: DC-DC Converters
Part # Aliases: 656-30941R
Unit Weight: 15 g
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
8504409590
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PDQE 15W DC-DC Converters

CUI Inc PDQE 15W DC-DC Converters provide 1500VDC isolated voltage and 15W isolated output with up to 91% efficiency. These DC-DC converters feature an ultra-wide input range with options for single- and dual-regulated output variants. Protections include input undervoltage, output short-circuit, overcurrent, and overvoltage. CUI Inc PDQE 15W DC-DC Converters come in a compact DIP package and operate in an extended temperature range of -40°C to +105°C. The PDQE 15W series is suitable for convection-cooled equipment and target applications that include microcontrollers, datacom, telecom, remote sensor systems, and portable electronics.

FEATURED PRODUCTS
CUI INC.