PDP1-S5-S5-M

CUI Inc.
490-PDP1-S5-S5-M
PDP1-S5-S5-M

Mfr.:

Description:
DC/DC Converters - SMD 5 Vdc, 200 A, 1 W, 4.5-5.5 Vdc Input Ran

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - SMD
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Isolated
1 Output
1 W
4.5 V
5.5 V
5 V
200 mA
1.5 kV
SMT-8
13.2 mm
11.4 mm
7.25 mm
Industrial
PDP1-M
Brand: CUI Inc.
Dimensions: 13.2 mm x 11.4 mm x 7.25 mm
Input Voltage: 4.5 V to 5.5 V
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 38
Subcategory: DC-DC Converters
Part # Aliases: 656-92215R
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
8504409590
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
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
PDP 1W Single-Output DC/DC Converters

CUI Inc PDP 1W Single-Output DC/DC Converters provide efficiency of up to 83% in a compact 8-pin SMT package with dimensions of 13.2mm x 11.4mm x 7.25mm. These devices offer 1W of power, continuous short-circuit protection, and a wide operating temperature range of -40°C to +105°C. CUI Inc PDP 1W Single-Output DC/DC Converters include UL/EN/IEC 62368 approvals and are an ideal solution within circuits that are pure digital, data switching, relay-driven, or low-frequency analog.

Availability

Stock:

Similar Product

CUI Inc. DHP1-5-S5-M
CUI Inc.
DC/DC Converters - SMD dc-dc isolated, 1 W, 4.5 5.5 Vdc input, 5 Vdc, 0.2 A, dual unregulated output, SMT
New Product: New from this manufacturer.