AE15B-UW-S5

CUI Inc.
490-AE15B-UW-S5
AE15B-UW-S5

Mfr.:

Description:
DC/DC Converters - Through Hole 5 Vdc, 2 A, 10 W, 200-1500 Vdc Input Ran

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19

Stock:
19 Can Dispatch Immediately
Quantities greater than 19 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
39,30 € 39,30 €
37,85 € 189,25 €
37,56 € 450,72 €
37,16 € 891,84 €
36,87 € 2.212,20 €
36,57 € 3.949,56 €
36,21 € 9.124,92 €
504 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
46,20 €
Min:
1

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
15 W
200 V
1.5 kV
5 V
2 A
5.6 kV
89 mm (3.504 in)
63.5 mm (2.5 in)
25 mm (0.984 in)
Industrial
AE15B-UW
Brand: CUI Inc.
Dimensions: 89 mm x 63.5 mm x 25 mm
Input Voltage: 200 VDC to 1.5 kVDC
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tray
Product: Isolated
Factory Pack Quantity: 12
Subcategory: DC-DC Converters
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
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
CUI INC.