CA20C3742HMR

CTS Electronic Components
774-CA20C3742HMR
CA20C3742HMR

Mfr.:

Description:
Standard Clock Oscillators 2.0mmx1.6mm Surface Mount Automotive Grade [AEC-Q200] HCMOS Clock, 37.4000MHz, +1.8V, Stab 100ppm, -40 C/+125 C, Pin 1 Enable, Phase Jitter 500fs typical, 1k/reel
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
8 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
1,02 € 3.060,00 €
1,01 € 6.060,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Standard Clock Oscillators
RoHS:  
AEC-Q200
CA20
Reel
Brand: CTS Electronic Components
Factory Pack Quantity: 3000
Subcategory: Oscillators
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
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CA AEC-Q200 HCMOS Clock Oscillators

CTS Electronic Components CA AEC-Q200 HCMOS Clock Oscillators are AEC-Q200 compliant clock oscillators designed for use in automotive electronics operating over extended temperature ranges (-55°C to +105°C). CTS Electronic Components CA Clock Oscillators have an HCMOS/TTL compatible output and offer excellent stability (25ppm, 30ppm, 50ppm, 100ppm, or 150ppm) and low jitter/phase noise performance (less than 1ps).