CMX90B702QF-R710TR

CML Micro
226-CMX90B702QF710TR
CMX90B702QF-R710TR

Mfr.:

Description:
RF Amplifier Low Current/Noise Gain Block 23 - 29.5 GHz
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
18 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
7,29 € 7.290,00 €

Product Attribute Attribute Value Select Attribute
CML Micro
Product Category: RF Amplifier
RoHS:  
3 V to 5 V
10 mA
17.5 dB
4 dB
Low Noise Amplifiers
SMD/SMT
VQFN-16
GaAs
5 dBm
15 dBm
- 40 C
+ 105 C
90B70x
Reel
Brand: CML Micro
Moisture Sensitive: Yes
Product Type: RF Amplifier
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Integrated Circuits
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
8542330000
USHTS:
8542330001
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CMX90B70x Low Current/Noise Gain Blocks

CML Micro CMX90B70x Low Current and Low Noise Gain Blocks are compact, low-power RF amplifier ICs designed for narrowband applications in the 300MHz to 480MHz range. The CMX90B70x blocks provide a reliable, cost-effective solution for wireless remote controls, telemetry, and wireless data link applications with limited board space. Offering excellent sensitivity and selectivity, the CMX90B70x ICs enable effective operation in harsh environments.