CMX90A705A6-R701

CML Micro
226-CMX90A705A6-R701
CMX90A705A6-R701

Mfr.:

Description:
RF Amplifier 5.5W Ka-Band GaN Power Amplifier

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 74

Stock:
74 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
62,00 € 62,00 €
55,59 € 1.389,75 €
Full Reel (Order in multiples of 100)
51,00 € 5.100,00 €

Product Attribute Attribute Value Select Attribute
CML Micro
Product Category: RF Amplifier
RoHS:  
27.5 GHz to 31 GHz
27.5 V
17 dB
Power Amplifiers
SMD/SMT
AQFN-12
GaN
42 dBm
- 40 C
+ 85 C
Reel
Cut Tape
Brand: CML Micro
Input Return Loss: - 10 dB
Isolation dB: - 43 dB
Moisture Sensitive: Yes
Pd - Power Dissipation: 18.8 W
Product Type: RF Amplifier
Factory Pack Quantity: 100
Subcategory: Wireless & RF Integrated Circuits
Tradename: SuRF
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
8542330000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CMX90A705 5.5W Ka-Band GaN Power Amplifiers

CML Micro CMX90A705 5.5W Ka-Band GaN Power Amplifiers are compact two-stage amplifiers that deliver 37.4dBm (5.5W) of power with 16.5dB of gain. The CML Micro CMX90A705 amplifiers are suitable for driving and final stages in satellite communication terminals. The RF ports are matched to 50Ω, with integrated DC blocking capacitors at the input and output. The PCB includes decoupling capacitors for modulated signals like QPSK. The amplifier uses a 0.15µm gate length GaN-on-SiC process and is packaged in a small 4mm x 4mm air-cavity QFN for efficient thermal management.