CMX90A007Q7-R

CML Micro
226-CMX90A007Q7
CMX90A007Q7-R

Mfr.:

Description:
RF Amplifier 2W 136 - 1000 MHz 2-stage Driver Amplifier

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 886

Stock:
886 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,62 € 7,62 €
5,38 € 538,00 €
Full Reel (Order in multiples of 1000)
4,23 € 4.230,00 €

Product Attribute Attribute Value Select Attribute
CML Micro
Product Category: RF Amplifier
RoHS:  
136 MHz to 1 GHz
6 V to 9.5 V
27 dB
10.2 dB
Driver Amplifiers
SMD/SMT
VQFN-16
GaAs
45 dBm
- 40 C
+ 85 C
CMX90A
Reel
Cut Tape
Brand: CML Micro
Development Kit: EV90A007
Input Return Loss: 20 dB
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Product Type: RF Amplifier
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Integrated Circuits
Tradename: SuRF
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
8542330000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CMX90A007 & CMX90A009 Power Amplifiers

CML Micro CMX90A007 and CMX90A009 Power Amplifiers feature a frequency range of 136MHz to 1000MHz, which is ideal for dual-cell lithium battery-powered wireless devices. These power amplifiers require external matching at both input and output to optimize performance for each application and frequency band. The CMX90A007 and CMX90A009 power amplifiers feature a wide supply voltage range of 6V to 9.5V that enables direct connection to dual-cell Lithium batteries. These power amplifiers also feature small signal gain, high collector efficiency, and on-chip active bias. The CMX90A009 power amplifier is intended as the output stage in a high-power amplifier, combined with CMX90A007 driver to provide a complete line-up solution. The CMX90A007 can be used as a standalone final-stage power amplifier or driver stage for the CMX90A009 amplifier. Typical applications include critical communications, two-way radios (analog/digital), public safety TETRA/P25, wireless data modem/network, and marine radio/AIS.