PTS526SM17SMTR2LFS

C&K
611-S526SM17SMTR2LFS
PTS526SM17SMTR2LFS

Mfr.:

Description:
Tactile Switches 5.20 x 5.20 Tact Switch for SMT
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
0,129 € 0,13 €
0,122 € 1,22 €
Full Reel (Order in multiples of 4000)
0,122 € 488,00 €

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Tactile Switches
RoHS:  
1.7 mm
PTS526
Reel
Cut Tape
Brand: C&K
Product Type: Tactile Switches
Factory Pack Quantity: 4000
Subcategory: Switches
Type: Tactile
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
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PTS526 Tactile Switches

C&K Switches PTS526 Tactile Switches are small, low profile, surface mount tactile switches. These 5.2mm x 5.2mm switches feature various configurations with 4 different heights, and 3 different actuation forces. C&K Switches PTS526 Tactile Switches feature life cycles up to 1000k, making them suitable for a variety of general usage applications such as high-end consumer, IoT, and medical devices. Optional ground pin configuration offers additional protection from ESD.

Major Appliance Solutions

Littelfuse offers a broad portfolio of products designed for major appliances, such as cold storage, coffee machines, blenders, and air purifiers. These products include fuses, TVS diodes, load switches, MOVs, TVS diode arrays, reed sensors, reed switches, and TMR sensors. Additional applications for the Littelfuse major appliance solutions are residential AC units, vending machines, washing machines, commercial ice makers, microwave ovens, and rice cookers.