PLP1606RD3SA6

C&K
611-PLP1606RD3SA6
PLP1606RD3SA6

Mfr.:

Description:
Pushbutton Switches
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
Minimum: 180   Multiples: 60
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,88 € 3.218,40 €
2.520 Quote

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Pushbutton Switches
RoHS:  
PLP16
Brand: C&K
Product Type: Pushbutton Switches
Factory Pack Quantity: 60
Subcategory: Switches
Part # Aliases: PLP160059
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
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PLP16 Panel Mount LED Sealed Pushbutton Switches

C&K Switches PLP16 Panel Mount LED Sealed Pushbutton Switches feature a clear click sound and positive tactile feedback. Momentary or lock versions are available with either SPDT or DPDT contact configurations. The series offers a range of actuator colors and styles and a variety of LED illumination colors. The compact (16mm) switches are sealed to IP65 or IP40. Applications include off-road transportation, industrial control panels, machinery/equipment, and utilities/energy.