PCM12SMTBR

C&K
611-PCM12SMTBR
PCM12SMTBR

Mfr.:

Description:
Slide Switches SWITCH SLIDE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.157

Stock:
6.157 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,10 € 1,10 €
0,989 € 9,89 €
0,824 € 20,60 €
0,783 € 78,30 €
0,744 € 186,00 €
0,73 € 365,00 €
0,707 € 707,00 €
Full Reel (Order in multiples of 3500)
0,706 € 2.471,00 €
0,454 € 3.178,00 €

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Slide Switches
RoHS:  
SPDT
ON - ON
300 mA
6 VDC
SMD/SMT
PCB Mount
Gold
PCM
Reel
Cut Tape
Actuator Material: Nylon
Brand: C&K
Contact Material: Copper Alloy
Life: 10000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Mounting Angle: Vertical
Product Type: Slide Switches
Factory Pack Quantity: 3500
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
KRHTS:
8536509090
ECCN:
EAR99

PCM Series Ultraminiature Slide Switches

C&K Switches PCM Series Ultraminiature Slide Switches offer a 0.3A current rating at 6VDC, 70mΩ contact resistance, and 500VAC dielectric strength. The PCM series features an ultraminiature surface-mount design with a low profile. These switches have a stainless steel cover, nylon 4/6 slider, and copper alloy, silver, or gold-plated contacts and terminals. C&K Switches PCM Series Ultraminiature Slide Switches are ideal for telecommunication products, test and measurement equipment, and computer peripherals.