KSC621G LFS

C&K
611-KSC621GLFS
KSC621G LFS

Mfr.:

Description:
Tactile Switches Sealed Tact Switch for SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.458

Stock:
8.458 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 950)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,688 € 0,69 €
0,602 € 6,02 €
0,561 € 14,03 €
0,501 € 50,10 €
0,464 € 116,00 €
0,415 € 207,50 €
Full Reel (Order in multiples of 950)
0,393 € 373,35 €
0,368 € 699,20 €
0,359 € 1.705,25 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
4.8 mm
Round
OFF - (ON)
1.6 N
50 mA
32 VDC
1 VA
No
SPST
Gull Wing Lead
Black
6.2 mm
6.2 mm
7.7 mm
KSC6
300000 Cycle
IP67
Reel
Cut Tape
MouseReel
Brand: C&K
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Tactile Switches
Factory Pack Quantity: 950
Subcategory: Switches
Type: Tactile
Part # Aliases: KSC621G LFS KSC621GLFS Y31A21055FPLFS
Unit Weight: 779,167 mg
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
8536501190
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.