KSC442J 70SH LFS PF

C&K
611-KSC442J70SHLFSPF
KSC442J 70SH LFS PF

Mfr.:

Description:
Tactile Switches Tact 6.2 x 6.2, 5.1 mm H, 4.0N, J leads, 1M cyles, Potting Friendly, IP67

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13.886

Stock:
13.886 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,679 € 0,68 €
0,605 € 6,05 €
0,562 € 14,05 €
0,501 € 50,10 €
0,464 € 116,00 €
0,439 € 219,50 €
Full Reel (Order in multiples of 1000)
0,365 € 365,00 €
0,349 € 698,00 €
0,342 € 1.710,00 €

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
-
SMD/SMT
Straight
1.175 mm
Round
OFF - (ON)
4 N
50 mA
32 VDC
-
1 VA
No
SPST
J Form Lead
Orange
-
6.2 mm
6.2 mm
2.9 mm
KSC PF
IP67
Reel
Cut Tape
Brand: C&K
Contact Plating: Silver
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product: Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 1000
Subcategory: Switches
Tradename: KSC
Travel: 0.75 mm
Type: Tactile
Part # Aliases: KSC442J 70SH LFS PF Y31CJ244LFP LFS Y31CJ244LFP LFS
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
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

KSC-PF Potting Friendly Tact Switches

C&K KSC-PF Sealed Tact Switches are a unique combination of a compact form factor (6.2mm x 6.2mm x 5.2mm) SMT soft actuator tact switch with a potting friendly extended cage. With an IP67 rating, users are provided with a next-generation switch solution that is compact yet resilient to water ingress. The KSC-PF series from C&K Switches offers a contact rating of 50mA, insulation resistance of greater than 10MΩ, and contact resistance of less than 100mΩ. Other features include a dielectric strength of greater than 250Vrms and an operating temperature range of -40°C to +85°C. These components are perfectly suited for medical, automotive, and industrial applications.