JSX08001SAQNL

C&K
611-JSX08001SAQNL
JSX08001SAQNL

Mfr.:

Description:
Slide Switches SPDT SMT 10 mA @ 5VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.289

Stock:
1.289 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,70 € 1,70 €
Full Reel (Order in multiples of 4000)
4.000 Quote

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Slide Switches
RoHS:  
Non-Illuminated
SPDT
ON - OFF - ON
5 VDC
Extended
SMD/SMT
Silver
JSX
Reel
Cut Tape
Brand: C&K
Contact Material: Berylium Copper
Flammability Rating: UL 94 V-2
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Mounting Angle: Straight
Product Type: Slide Switches
Factory Pack Quantity: 4000
Subcategory: Switches
Travel: 2 mm
Type: Slide
Unit Weight: 2,210 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99

JSX Sub-Miniature Slide Switch

C&K Switches JSX Sub-Miniature Slide Switch provides a long electrical and mechanical life of 100,000 cycles. This low-profile switch meets all of the requirements of RoHS directive 2002/95EC. C&K Switches JSX Sub-Miniature Slide Switch features SPDT momentary action and has an operating temperature range from -25°C to +70°C. Typical applications include On/Off touch screens, handheld games, remote controls, and instrumentation.