ILT04

C&K
611-ILT04
ILT04

Mfr.:

Description:
Toggle Switches 20A 12VDC, On-Off, SPST, Blue LED

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Toggle Switches
RoHS:  
Illuminated
Blue
LED
SPST
ON - OFF
Panel Mount
Quick Connect
20 A
12 VDC
M12
Bat
Unsealed
ILT
Bulk
Actuator Length: 19.9 mm
Brand: C&K
Life: 10000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: Toggle Switches
Factory Pack Quantity: 50
Subcategory: Switches
Part # Aliases: 10879315
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
8536508099
CNHTS:
8536500090
USHTS:
8536509065
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
ILT Illuminated Toggle Switches

C&K Switches ILT Illuminated Toggle Switches feature an LED in the tip of the actuator with six color options: white, red, yellow, blue, green, and purple. The built-in LED saves panel space because there is no need for a separate indicator light, and this light makes it easy to determine whether the switch is ON or OFF at any distance. ILT switches offer a 20A current rating, 50mΩ contact resistance, and 6.3mm quick-connect terminals for easy installation that doesn't require soldering. C&K Switches ILT Illuminated Toggle Switches are ideal for telecommunications, medical equipment, and instrumentation applications.

In Stock: 29

Stock:
29 Can Dispatch Immediately
Quantities greater than 29 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,99 € 12,99 €
11,01 € 110,10 €
11,00 € 550,00 €