E121SD1AGE

C&K
611-E121-002
E121SD1AGE

Mfr.:

Description:
Pushbutton Switches - Board Mount ON-(ON) SPDT R/A PCB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Pushbutton Switches - Board Mount
RoHS:  
E020
Sealed
Non-Illuminated
SPDT
ON - (ON)
Plunger
1 A
28 VDC
120 VAC
PC Pin
Gold
Actuator Style: Without Cap
Brand: C&K
Features: Button/cap ordered separately
Flammability Rating: UL 94 V-0
Mounting Style: PCB Mount
Packaging: Tray
Product: Standard Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 80
Subcategory: Switches
Terminal Seal: Epoxy
Unit Weight: 10,842 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 458

Stock:
458 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,15 € 14,15 €
12,21 € 122,10 €
11,52 € 288,00 €
10,68 € 534,00 €
10,38 € 830,40 €
9,77 € 2.344,80 €
9,25 € 5.180,00 €