ATPS19SL1303M0SA04G

C&K
611-S19SL1303M0SA04G
ATPS19SL1303M0SA04G

Mfr.:

Description:
Pushbutton Switches RING, RED, 3V, RND, SPST, MOM, LUG, AG PLATED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:
15
Can Dispatch Immediately
On Order:
280
Expected 9/18/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,26 € 26,26 €
22,71 € 227,10 €
20,97 € 524,25 €
20,04 € 801,60 €
19,51 € 2.341,20 €
19,49 € 5.457,20 €

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Pushbutton Switches
RoHS:  
REACH - SVHC:
ATPS19
Anti-Vandal Switches
Illuminated
SPDT
Panel Mount
OFF - (ON)
LED
Red
Round
2 A
36 VDC
IP67
Solder Lug
Gold
Tray
Actuator Material: Polycarbonate (PC)
Actuator Style: Flat
Brand: C&K
Color: White
Diameter: 22 mm
Features: Actuator With Ring Indicator, Momentary, RoHS Compliant, Sealed
Flammability Rating: UL 94 V-0, UL 94 V-2
Height: 17.85 mm
Housing Material: Polyamide (PA)
Life: 200000 Cycle
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 40
Subcategory: Switches
Part # Aliases: ATPS190004
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
8536501100
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ATPS19 Anti-Vandal Short Body Sealed Pushbuttons

C&K Switches ATPS19 Anti-Vandal Short Body Sealed Pushbutton Switches offer a short bushing, freeing up real estate for the designer. These pushbuttons are IP67 sealed and IK10 impact rated for harsh environments. C&K Switches ATPS19 Anti-Vandal Short Body Sealed Pushbutton Switches are lightweight, corrosion-resistant, and offer multiple illumination options. These robust, rugged switches withstand 1M mechanical lifecycles.