7201K2CQEG

C&K
611-7201K2CQEG
7201K2CQEG

Mfr.:

Description:
Toggle Switches 0.4VA 20VAC/DC DPDT ON-NONE-ON PCB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 29

Stock:
29 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 29 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,13 € 16,13 €
14,15 € 141,50 €
13,33 € 333,25 €
12,56 € 628,00 €
11,83 € 946,40 €
11,31 € 2.714,40 €
10,19 € 5.706,40 €

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Toggle Switches
RoHS:  
REACH - SVHC:
Non-Illuminated
DPDT
ON - ON
Panel Mount, PCB Mount
Solder Pin
5 A
120 VAC
28 VDC
1/4-40
Locking Lever
Epoxy
Silver
7000
Tray
Actuator Material: Brass
Brand: C&K
Life: 100000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Mounting Type: Bushing
Product Type: Toggle Switches
Factory Pack Quantity: 80
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99

7000 Miniature "Grip Tip" Locking Toggle Switches

C&K Switches 7000 Miniature "Grip Tip" Locking Toggle Switches feature a knurled locking lever toggle with a textured pattern. The "grip tip" textured pattern provides a firm, nonslip grip, making the locking lever more stable and easier to use. The nonslip surface enables users to move from one position to another without the toggle slipping from a user's grip. The locking lever prevents accidental actuation. The C&K Switches 7000 Miniature "Grip Tip" Locking Toggle Switches are designed to be multi-pole and multi-position.