MDM-25PL2-A174-FR022

C&K Aerospace
Not Assigned
MDM-25PL2-A174-FR022

Mfr.:

Description:
D-Sub Micro-D Connectors

Availability

Stock:

Product Attribute Attribute Value Select Attribute
C&K Aerospace
Product Category: D-Sub Micro-D Connectors
Male
25 Position
2 Row
Crimp
Straight
Panel
Brand: C&K Aerospace
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 2.5 A
Insulation: Insulated
Insulation Material: Liquid Crystal Polymer (LCP)
Pitch: 2.54 mm
Product Type: Micro-D D-Sub Connectors
Shell Material: Aluminum Alloy
Shell Plating: Nickel
Subcategory: D-Sub Connectors
Voltage Rating: 150 VAC
Part # Aliases: C115288-6186
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
USHTS:
8536694030
ECCN:
EAR99