340104107B51PS

C&K Aerospace
Not Assigned
340104107B51PS

Mfr.:

Description:
D-Sub Tools & Hardware MDM Saver

Availability

Stock:

Product Attribute Attribute Value Select Attribute
C&K Aerospace
Product Category: D-Sub Tools & Hardware
Hardware
Connector Saver
MDM & MDMA Series 51P Size Connectors
Brand: C&K Aerospace
Length: 36.45 mm
Product Type: D-Sub Tools & Hardware
Subcategory: D-Sub Connectors
Part # Aliases: 340104107B 51PS
Unit Weight: 34,362 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

FEATURED PRODUCTS
C&K AEROSPACE