FSP201-Module-LSM6DSR

CEVA
526-FSP201LSM6DSR
FSP201-Module-LSM6DSR

Mfr.:

Description:
Multiple Function Sensor Modules FSP201 6-AXIS Sensor Hub with LSM6DSR SENSOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
CEVA
Product Category: Multiple Function Sensor Modules
RoHS:  
Multisensor Modules
6 Axis Sensor
I2C, UART
1.6 V to 3.6 V
Brand: CEVA
Dimensions: 25 mm x 20 mm
Length: 25 mm
Mounting Style: Screw
Packaging: Bulk
Product Type: Multiple Function Sensor Modules
Series: FSP201
Factory Pack Quantity: 1
Subcategory: Sensor Modules
Width: 20 mm
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
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FSP201 Module with LSM6DSR

CEVA  FSP201 Module with LSM6DSR  is a 6-axis IMU processor that integrates CEVA's sensor hub software stack to generate heading and orientation outputs. The CEVA  FSP201 module performs sensor fusion processing for accelerometers and gyroscopes, ensuring stable and accurate results when connected to compatible sensors. The module includes the FSP201 sensor hub processor with the STMicroelectronics LSM6DSR.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
34
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
33,30 € 33,30 €
32,39 € 323,90 €
31,62 € 790,50 €
31,08 € 1.554,00 €
30,54 € 3.054,00 €
29,68 € 7.420,00 €
500 Quote