PVCF70RN

Bussmann / Eaton
504-PVCF70RN
PVCF70RN

Mfr.:

Description:
Industrial & Electrical Fuses 600V 70A Fast Acting Finger Safe non-ind
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
Minimum: 6   Multiples: 6
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
187,83 € 1.126,98 €
175,54 € 2.106,48 €
175,53 € 5.265,90 €
166,37 € 8.983,98 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Industrial & Electrical Fuses
RoHS:  
PVCF_RN
Class CF Fuses
70 A
Fast Blow
600 VDC
50 kA
Square Body Blade Fuses
DIN
Radial Blade Plug In
CUBEFuse
Without Indicator
Bulk
Brand: Bussmann / Eaton
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 40 C
Product Type: Industrial Power Fuses
Factory Pack Quantity: 6
Subcategory: Fuses
Type: Cube Fuse Photovoltaic Protection
Unit Weight: 453,592 mg
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
8536109090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
MXHTS:
8536100040
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CUBEFuse™ Circuit Fuses & Holders

Bussmann / Eaton CUBEFuse™ Circuit Fuses and Holders are a finger-safe industrial fuse system that minimizes exposure to live parts. These devices feature a dual-element fuse construction while offering interrupt ratings from 50kA DC to 300kA DC, voltage ratings of 600VAC (or less), and an amperage range from 1A to 100A. Both the holders and switches have an amp rating rejection feature to help prevent over-fusing and an operating temperature range of -40°C to +80°C or +90°C.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.