HVR-2

Bussmann / Eaton
504-HVR-2
HVR-2

Mfr.:

Description:
Industrial & Electrical Fuses 1000V 2A Non-Time Delay
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
Minimum: 20   Multiples: 20
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
168,04 € 3.360,80 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Industrial & Electrical Fuses
RoHS: N
HV
Medium Voltage Fuses
2 A
1 kVAC
Time Delay / Slow Blow
Holder
Clip
Without Indicator
Bulk
Brand: Bussmann / Eaton
Diameter: 0.41 in
Length: 3 in
Product Type: High Voltage Fuse
Factory Pack Quantity: 20
Subcategory: Fuses
Type: High Voltage Fuse
Unit Weight: 15 g
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
8536101090
CNHTS:
8536100000
CAHTS:
8535100090
USHTS:
8535100020
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.