ACK-40

Bussmann / Eaton
504-ACK-40
ACK-40

Mfr.:

Description:
Industrial & Electrical Fuses 130VDC 40A Fuse
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
Minimum: 10   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
119,63 € 1.196,30 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Industrial & Electrical Fuses
RoHS: N
ACK
Specialty Fuses
40 A
Time Delay / Slow Blow
130 VDC
Stud
Bolt Down
ACK
Without Indicator
Bulk
Brand: Bussmann / Eaton
Diameter: 20.625 mm
Length: 76.2 mm
Product Type: Lift Truck and Battery Charger Fuse
Factory Pack Quantity: 10
Subcategory: Fuses
Type: Bolt Down Fuse Strip
Unit Weight: 45,359 g
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
8536105090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.