X22205CAAK

Bulgin
167-X22205CAAK
X22205CAAK

Mfr.:

Description:
Slide Switches X2225C GREY 12 BLK SLIDER EN437 WHITE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Slide Switches
RoHS:  
Non-Illuminated
SPST
ON - OFF
16 A
Through Hole
Slide
Panel Mount
Actuator Length: 1 mm
Brand: Bulgin
Product Type: Slide Switches
Factory Pack Quantity: 1000
Subcategory: Switches
Tradename: Arcolectric
Part # Aliases: 2789777
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
8536500090
USHTS:
8536509050
ECCN:
EAR99
Origin Classifications
Country of Origin:
Tunisia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Slide Switches

Bulgin Slide Switches feature up to five switching positions and an extensive range of options, enabling easy configuration into a variety of applications. Designers can choose from multiple terminal, circuit, and actuator options, along with snap-in or flange mounting. The switches offer ratings up to 16A, 250VAC, and carry ENEC, UL, and CSA approvals. Bulgin Slide Switches provide design flexibility regarding size, mounting, actuation types, ratings, and termination styles. Applications include consumer electronics, appliances, telecommunications equipment, computer servers, test and measurement equipment, and lighting devices.

In Stock: 275

Stock:
275
Can Dispatch Immediately
On Order:
1.000
Expected 8/4/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,47 € 6,47 €
5,38 € 53,80 €
4,80 € 120,00 €
4,60 € 460,00 €
3,03 € 757,50 €
3,00 € 3.000,00 €
2,95 € 5.900,00 €