PXV0799/05

Bulgin
167-PXV0799/05
PXV0799/05

Mfr.:

Description:
Circular Metric Connectors STANDARD VITALIS BUCC REAR PANEL SEALING ASSY

Lifecycle:
New Product:
New from this manufacturer.
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
19 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,79 € 9,79 €
8,68 € 86,80 €
8,34 € 208,50 €
7,06 € 353,00 €
6,97 € 1.742,50 €
6,72 € 3.360,00 €
6,42 € 6.420,00 €

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Circular Metric Connectors
RoHS:  
Circular Metric Connectors
IP68
Vitalis Buccaneer
Accessory Type: Seal
Brand: Bulgin
Housing Material: Polyamide (PA)
Locking Mechanism: Screw
Product: Accessories
Factory Pack Quantity: 50
Subcategory: Circular Connectors
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
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Tunisia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Vitalis Buccaneer Rear-Panel Back Shell Connectors

Bulgin Vitalis Buccaneer Rear-Panel Back Shell Connectors provide an environmental seal to the rear of the panel and a PCF reduction of 8.9kg CO2e per 100 units. These connectors from Bulgin accept standard cables ranging from 6mm to 8mm, and from 3.5mm to 9mm with alternative glands. Back shell connectors are designed for use on front-panel mounting connectors and replace the mounting nut in panel connectors.

Vitalis Buccaneer Solutions

Bulgin Vitalis Buccaneer Solutions contain up to 86% bio-based content by weight, offering a sustainable choice with excellent reliability in harsh environments. These Vitalis Buccaneer products from Bulgin meet a wide range of specifications, including IP68/IP69K protection ratings, up to 12A current ratings, and cable ranges from 3.5mm to 9mm. Seven body styles are available: flex cable, inline cable, panel mount (front and rear), PCB mount, bulkhead, and flange mount.