PXPPVC12TSFF04AFBBFB

Bulgin
167-VC12TSFF04AFBBFB
PXPPVC12TSFF04AFBBFB

Mfr.:

Description:
Circular Metric Connectors M12 A-Coding 4 Pins T Splitter(M12*

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Circular Metric Connectors
RoHS:  
Circular Metric Connectors
4 Contact
M8
Pluggable Screw
A Coded
4 A
250 VAC/250 VDC
IP67
Buccaneer M
Bulk
Body Style: T-Splitters
Brand: Bulgin
Contact Gender: Socket (Female), Socket (Female), Socket (Female)
Contact Plating: Gold
Housing Material: Thermoplastic (TP)
Mounting Style: In-Line
Product: Adapters
Shell Style: Receptacle, Receptacle, Receptacle
Shielding: Shielded
Factory Pack Quantity: 25
Subcategory: Circular Connectors
Type: T-Adapter
Part # Aliases: 2047954
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
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
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
M-Series Buccaneer Connectors

Bulgin M-Series Buccaneer Connectors are designed to offer flexible connectivity solutions for a variety of industrial automation applications. These connectors are available in M5, M8, M12, M16, and M23 series built-in metal and plastic variants. Bulgin M-Series Buccaneer Connectors feature a reliable sensor, straight or right-angled configuration, actuator and data connectivity solutions, and backward-compatible versions. These rugged and robust interconnects are ideal for industries requiring secure and reliable connections.

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
39,55 € 39,55 €
33,63 € 336,30 €
31,51 € 787,75 €
30,01 € 1.500,50 €
28,58 € 2.858,00 €
27,25 € 6.812,50 €