PXP4013/12P

Bulgin
177-PXP4013/12P
PXP4013/12P

Mfr.:

Description:
Standard Circular Connector Rear Panel Mount Conn Body 12 P Plug

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,59 € 15,59 €
13,52 € 135,20 €
12,81 € 320,25 €
11,29 € 564,50 €
11,28 € 1.128,00 €
10,80 € 2.700,00 €
10,50 € 5.250,00 €
9,56 € 9.560,00 €

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Standard Circular Connector
Connectors
Pin (Male)
SMD/SMT
Gold
22.5 mm
IP66, IP68, IP69K
Buccaneer 4000
Brand: Bulgin
Color: Black
Contact Material: Copper Alloy
Current Rating: 3 A
Flammability Rating: UL 94 V-0
Length: 24.8 mm
Mating Cycles: 1000 Cycle
Product Type: Standard Circular Connector
Shell Style: Plug
Factory Pack Quantity: 50
Subcategory: Circular Connectors
Voltage Rating: 160 V
Wire Gauge: 24 AWG - 22 AWG
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
8536699099
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Tunisia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

4000 Buccaneer Connectors

Bulgin 4000 Series Buccaneer Connectors are a compact and versatile connector series. With a robust Valox PC/PBT construction and quick-turn bayonet coupling mechanism, Bulgin 4000 Series Connectors are ideal for applications across a wide variety of markets requiring fast, dustproof, and watertight power connections. The series includes power and Mini-USB versions.