PX0897/3M00

Bulgin
167-PX0897/3M00
PX0897/3M00

Mfr.:

Description:
Ethernet Cables / Networking Cables Overmould Flex Connector PX0897 Series Pre-Wired

In Stock: 10

Stock:
10
Can Dispatch Immediately
On Order:
300
Expected 6/26/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
80,18 € 80,18 €
68,40 € 684,00 €
64,12 € 1.603,00 €
61,07 € 3.053,50 €
60,54 € 6.054,00 €

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Ethernet Cables / Networking Cables
RoHS:  
Cat 6
Plug
8 Position
Plug
8 Position
Male
3 m (9.843 ft)
IP68
Bulk
Brand: Bulgin
Jacket Material: Polyurethane (PUR)
Product Type: Ethernet Cables / Networking Cables
Series: Buccaneer
Shielding: Shielded
Factory Pack Quantity: 300
Subcategory: Cable Assemblies
USOC Codes: RJ45
Part # Aliases: 176-6264
Unit Weight: 189,633 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99

Cat 6A Standard Buccaneer Connectors

Bulgin Cat 6A Standard Buccaneer Connectors are rated IP68 with dustproof and waterproof sealing when mated. The series is available in 2m, 3m, and 5m cable lengths. These shielded connectors provide high noise immunity, EMI protection, and data rates up to 100MHz. Additional features include a secure and proven locking system, the ability to terminate in the field, and protection from abuse and mismating. Bulgin Cat 6A Standard Buccaneer Connectors are ideal for industrial, automotive, and marine applications.