PX0473/C

Bulgin
167-PX0473/C
PX0473/C

Mfr.:

Description:
USB Cables / IEEE 1394 Cables 400 Series RPM USB-C TO 2X12 PCB HEADER

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cable Assemblies
Cable Assembly
USB Type C
24 Position
Header
24 Position
Female / Male
0.15 m
IP67, IP68
Bulk
400 - C-Type USB Buccaneer
Brand: Bulgin
Current Rating: 3 A
Data Rate: 10 Gb/s
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 50
Subcategory: Cable Assemblies
Unit Weight: 10,200 g
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
Tunisia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

400 C-Type USB Buccaneer Connectors

Bulgin 400 C-Type USB Buccaneer Connectors support USB 3.2 and data rates up to 20Gbps with plug-and-play capability. These connectors feature tamperproof construction and a proven secure locking system. The 400 C-Type USB Buccaneer connectors are available in rear and front-panel mount configurations, with a USB-A to USB-C® option. These connectors also provide Flex Type-C to standard Type-C, Flex Type-C to standard Type-A, and Flex Type-C to Flex Type-C options. The 400 C-Type USB Buccaneer connectors are available in 1m, 2m, 3m, and 5m cable lengths. These connectors offer IP66 and IP68 ratings, making them ideal for environments with dust and water, such as industrial and outdoor applications. Typical applications include industrial automation, energy and grid, entertainment and leisure, military and aerospace, construction, automotive, and outdoor surveillance.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
50
Expected 10/5/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
51,60 € 51,60 €
44,84 € 448,40 €
39,47 € 1.973,50 €
39,32 € 3.932,00 €
36,95 € 9.237,50 €