MPI005D28LSAM12

Bulgin
167-MPI005D28LSAM12
MPI005D28LSAM12

Mfr.:

Description:
Pushbutton Switches - Industrial 19mm SS Vandal Rstnt Ylw Dot Pin Term

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Pushbutton Switches - Industrial
RoHS:  
Round
Illuminated
12 VAC
Amber
PC Pin
IP65
LED
MPI005
Actuator Style: Dot Illumination
Brand: Bulgin
Contact Plating: Gold
Diameter: 19 mm
Length: 39.5 mm
Life: 50000 Cycle
Material: Stainless Steel
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Mounting Style: Panel Mount
Packaging: Bulk
Product: Anti-Vandal Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 40
Subcategory: Switches
Part # Aliases: 204-7896
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
8536500090
USHTS:
8536509031
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
Stainless Steel Vandal Proof Switches

Bulgin Stainless Steel Vandal Proof Switches are designed with a high resistance to wear and tear, corrosion, and harsh use in potentially hostile environments. These stainless steel switches are available with a low or prominent button profile and a choice of latching or momentary switching. Additional features include a -20°C to +55°C operating temperature range, >2.0kVAC dielectric strength, and <103MΩ insulation resistance at 500VAC. Illuminated versions are available in dot and ring LED indications with a variety of color options (red, green, amber, or blue).

In Stock: 40

Stock:
40 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 40 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
49,40 € 49,40 €
38,33 € 383,30 €
34,25 € 856,25 €
33,76 € 1.350,40 €
32,71 € 3.925,20 €
31,27 € 8.755,60 €
2.520 Quote