MP22SLRINRY220A7

Bulgin
167-MP22SLRINRY220A7
MP22SLRINRY220A7

Mfr.:

Description:
Pushbutton Switches - Industrial MP22 Series, SPDT, Latching, Ring Illumination, Yellow, 220V, AL alloy Black, IP67

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Pushbutton Switches - Industrial
RoHS:  
Round, Flat
22 mm
Illuminated
SPDT
250 VAC
5 A
Yellow
Solder Lug
IP67
Aluminum
LED
MP22
Actuator Length: 2 mm
Actuator Material: Aluminum
Actuator Style: Round
Brand: Bulgin
Contact Material: Silver
Height: 34.5 mm
Life: 50000 Cycle
Material: Polyamide (PA)
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Mounting Style: Panel Mount
Packaging: Bulk
Product: Vandal Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 20
Subcategory: Switches
Type: Vandal Resistant Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536508000
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MP22 Vandal-Resistant Switches

Bulgin MP22 Vandal-Resistant Switches are available in durable stainless steel and black-coated aluminum and are designed to resist wear and tear, corrosion, and harsh treatment. These low-profile switches feature various switching options, such as latching, push-on, and push-off. The MP22 switches offer IP65 front-panel sealing options and both power symbol and ring LED-illuminated versions. Bulgin MP22 switches are built for hostile environments, including public areas, industrial environments, and building management systems.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,17 € 28,17 €
23,95 € 239,50 €
22,87 € 457,40 €
22,13 € 1.327,80 €
21,39 € 2.139,00 €
20,21 € 5.254,60 €
19,63 € 9.815,00 €