BOX1M1205MA09M805F

Bulgin
167-X1M1205MA09M805F
BOX1M1205MA09M805F

Mfr.:

Description:
Sensor Junction Blocks M Series Power Distribution Units

In Stock: 24

Stock:
24 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 24 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
254,84 € 254,84 €

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Sensor Junction Blocks
RoHS:  
M12
9 Port
M8
5 Pin
A Coded
Aluminum
IP67
Buccaneer M
Brand: Bulgin
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 25 C
Packaging: Bulk
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 25
Subcategory: Sensor Actuator Box
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536690000
CAHTS:
8536690030
USHTS:
8537109170
JPHTS:
853710000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Buccaneer M-Series Power Distribution Units

Bulgin Buccaneer M-Series Power Distribution Units provide a convenient and compact connectivity solution that can be installed quickly and easily in the field. These power distribution units are more cost-effective than hard-wired I/O connections due to their pre-wired connector slot configurations. Features of this Bulgin series include anodized aluminum housing, M12 inputs, M8 outputs, IP67 rated, and are available with or without LED indicators. The M-series power distribution units offer high-performance and protection against moisture, liquids, and dirt in environmentally challenging applications.