HSMC-C380

Broadcom / Avago
630-HSMC-C380
HSMC-C380

Mfr.:

Description:
Single Colour LEDs Chip,Top Mt,AlInGaP Red

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16.876

Stock:
16.876 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,688 € 0,69 €
0,48 € 4,80 €
0,352 € 35,20 €
0,294 € 147,00 €
0,266 € 266,00 €
Full Reel (Order in multiples of 1500)
0,25 € 375,00 €
0,235 € 705,00 €
0,224 € 2.016,00 €
0,213 € 5.112,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Single Colour LEDs
RoHS:  
Red LEDs
SMD/SMT
SMD-2
630 nm
Red
20 mA
2.4 V
60 mW
Colorless
3.2 mm x 1.6 mm
Rectangular
Non-Diffused
HSMC
Reel
Cut Tape
MouseReel
Brand: Broadcom / Avago
Height: 1.85 mm
Length: 3.2 mm
Luminous Intensity: 450 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 1500
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 15 deg
Width: 1.6 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

LED Solutions for Industrial Applications

Broadcom LED Solutions for Industrial Applications is a one-stop shop for visible and non-visible LEDs. Broadcom LEDs are known for performance, efficiency, and reliability. Broadcom offers an extensive portfolio of products that include high-brightness and high-power LEDs, PLCC surface-mount LEDs, and display backlighting module solutions. Infrared LEDs and UV-A LEDs are also available.

HSMC-Cx Surface-Mount ChipLEDs

Broadcom HSMC-Cx Surface-Mount ChipLEDs are offered in a red illumination color with an integrated optical lens that narrows the viewing angle of the light beam, increasing the on-axis intensity. The modules offer industry-leading performance by utilizing efficient and high-brightness AlInGaP LED materials. These ChipLEDs enable effective light coupling into secondary optics such as light guides and light pipes. Broadcom HSMC-Cx Surface-Mount ChipLEDs come in an industrial-standard footprint and are ideal for applications that require a narrow beam angle or high on-axis intensity. Applications include industrial equipment, consumer electronics, and home appliances.

FEATURED PRODUCTS
BROADCOM LIMITED