HLMP-K150-C0002

Broadcom / Avago
630-HLMP-K150-C0002
HLMP-K150-C0002

Mfr.:

Description:
Single Colour LEDs Lamp 3mm LC AlGaAs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 39.598

Stock:
39.598 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,473 € 0,47 €
0,327 € 3,27 €
0,235 € 23,50 €
0,194 € 97,00 €
0,171 € 171,00 €
Full Reel (Order in multiples of 1800)
0,16 € 288,00 €
0,15 € 540,00 €
0,143 € 1.287,00 €
0,135 € 3.159,00 €

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Single Colour LEDs
RoHS:  
Red LEDs
Through Hole
T-1 (3 mm)
640 nm
Red
1 mA
1.7 V
87 mW
Tinted
3 mm
Dome
Diffused
HLMP
Reel
Cut Tape
Brand: Broadcom / Avago
Height: 4.7 mm
Length: 3.17 mm
Luminous Intensity: 1.3 mcd
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 20 C
Product Type: Single Color LEDs
Factory Pack Quantity: 1800
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 60 deg
Width: 3.17 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

LED Solutions for Industrial Applications

Broadcom LED Solutions for Industrial Applications is a one-stop shop for visible and non-visible LEDs. Broadcom LEDs are known for performance, efficiency, and reliability. Broadcom offers an extensive portfolio of products that include high-brightness and high-power LEDs, PLCC surface-mount LEDs, and display backlighting module solutions. Infrared LEDs and UV-A LEDs are also available.

FEATURED PRODUCTS
BROADCOM LIMITED