HEDM-5500#B14

Broadcom / Avago
630-HEDM-5500-B14
HEDM-5500#B14

Mfr.:

Description:
Encoders 2 Channel 1000 CPR 5mm Film CW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 125

Stock:
125 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
56,21 € 56,21 €
51,95 € 259,75 €
48,62 € 486,20 €
46,49 € 1.162,25 €
39,63 € 1.981,50 €
39,12 € 3.912,00 €

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Encoders
RoHS:  
HEDM
Chassis Mount
Optical Encoders
Incremental/Shaftless
1000 CPR
Rotary
No Detent
2 Channel
PC Pin
Quadrature with Index and Complements
5 mm
No Shaft
Without Switch
5 VDC
Tray
Brand: Broadcom / Avago
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Product Type: Encoders
Factory Pack Quantity: 50
Subcategory: Encoders
Unit Weight: 19,150 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536501590
CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543704500
ECCN:
EAR99

Optical Encoders

Broadcom offers a variety of high performance, low cost, two- and three-channel optical incremental encoders. These Avago Technologies optical encoders emphasize high reliability, high resolution, and easy assembly. Each encoder contains a lensed LED source, an integrated circuit with detectors and output circuitry, and a codewheel that rotates between the emitter and detector IC. Avago Technologies also offers miniature panel mount optical encoders designed to be mounted on a front panel and used as a rotary, data-entry device.