HDSP-201C

Broadcom / Avago
630-HDSP-201C
HDSP-201C

Mfr.:

Description:
LED Displays & Accessories S4 PCB 8mm Red CA grey

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.530

Stock:
4.530 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,88 € 1,88 €
1,35 € 13,50 €
1,03 € 103,00 €
0,903 € 451,50 €
0,847 € 569,18 €
0,808 € 2.171,90 €
0,761 € 4.091,14 €
0,739 € 7.449,12 €
25.536 Quote

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: LED Displays & Accessories
RoHS:  
LED Displays
7 Segment
1 Digit
4 mm x 8 mm
7 mm x 11 mm x 5 mm
Red
630 nm
Common Anode
17 mcd
20 mA
1.97 V
+ 85 C
- 40 C
Through Hole
Brand: Broadcom / Avago
Product Type: LED Displays
Factory Pack Quantity: 672
Subcategory: Displays
Touch Panel: Without Touch Panel
Unit Weight: 1,168 g
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
8541410000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HDSP-2x Ultra Mini Seven Segment Displays

Broadcom HDSP-2x Ultra Mini Seven Segment Displays are 8mm (0.31") space-efficient modules featuring a right-hand decimal point. These displays are available in red or green with evenly lighted segments on a gray back surface for optimum contrast. The series features AlInGaP LED chip technology, common anode or common cathode, 20mA DC forward current, 100mA peak forward current, and 52mW power dissipation. Broadcom HDSP-2x Ultra Mini Seven Segment Displays operate in a temperature range of -35°C to +85°C and come in a compact package designed for indoor use.

FEATURED PRODUCTS
BROADCOM LIMITED