ASM3-SHC2-ALN0H

Broadcom / Avago
630-ASM3-SHC2-ALN0H
ASM3-SHC2-ALN0H

Mfr.:

Description:
Single Colour LEDs 3W 3535 Red Orange 120deg

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.988

Stock:
1.988 Can Dispatch Immediately
Factory Lead Time:
58 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,37 € 4,37 €
3,26 € 32,60 €
2,60 € 260,00 €
2,31 € 1.155,00 €
Full Reel (Order in multiples of 1000)
2,21 € 2.210,00 €
2,09 € 4.180,00 €
2,06 € 10.300,00 €

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Single Colour LEDs
RoHS:  
Multi-Color LEDs
SMD/SMT
615 nm
Red, Orange
92 lm
350 mA
2.1 V
2.8 W
2.6 mm x 1.32 mm
Dome
Reel
Cut Tape
Brand: Broadcom / Avago
Height: 2 mm
Length: 3.45 mm
Maximum Operating Temperature: + 120 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 1000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 120 deg
Width: 3.45 mm
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
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ASM3x 3W 3535 Surface-Mount LEDs

Broadcom ASM3x 3W 3535 Surface-Mount LEDs are high-current LEDs with efficient heat dissipation and energy efficiency with better performance. These LEDs are available in red, red-orange, and amber with viewing angles of 90° and 120°. The ASM3x surface-mount LEDs operate at a peak forward current rate of 2000mA and temperature range of -40°C to 120°C. These LEDs are compatible with the reflow soldering process and come in a high-reliability package with enhanced silicone resin encapsulation. The ASM3x 3535 surface-mount LEDs are ideal for horticulture lighting, commercial lighting, architecture lighting, and specialty lighting.

FEATURED PRODUCTS
BROADCOM LIMITED