APDS-9160-003

Broadcom / Avago
630-APDS-9160-003
APDS-9160-003

Mfr.:

Description:
Ambient Light Sensors Integrated Digital RGB+PS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.956

Stock:
7.956 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,62 € 1,62 €
1,39 € 13,90 €
1,32 € 132,00 €
1,15 € 575,00 €
1,10 € 1.100,00 €
1,06 € 2.650,00 €
1,01 € 5.050,00 €
Full Reel (Order in multiples of 10000)
0,998 € 9.980,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Ambient Light Sensors
RoHS:  
Integrated Ambient Light and Proximity Sensors
2.55 mm x 2.05 mm x 1 mm
SMD/SMT
550 nm, 940 nm
1.7 V to 3.6 V
- 40 C
+ 85 C
APDS
Reel
Cut Tape
MouseReel
Brand: Broadcom / Avago
Fall Time: 20 ns
Moisture Sensitive: Yes
Product Type: Ambient Light Sensors
Rise Time: 20 ns
Factory Pack Quantity: 10000
Subcategory: Optical Detectors & Sensors
Type: Digital Proximity and ALS Sensor
Unit Weight: 109,120 mg
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
8541490000
CNHTS:
8542391090
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High-End Optical Sensing

Broadcom High-End Optical Sensing enables precise and reliable detection in various applications. These devices leverage cutting-edge photonic technologies to offer superior performance in environments ranging from industrial automation to consumer electronics. With features such as enhanced sensitivity, robust noise immunity, and the ability to operate under diverse conditions, Broadcom's sensors are ideal for applications like gesture recognition, environmental monitoring, and health diagnostics. Innovative designs and integration capabilities also ensure seamless compatibility with existing systems, making them a go-to solution for industries seeking to enhance efficiency and accuracy through optical sensing.

APDS-9130 Digital Proximity Sensor

Broadcom APDS-9130 Digital Proximity Sensor provides an IR LED and a complete proximity detection system in a single 8 pin package. The proximity function offers plug and play detection to 100 mm (without front glass) thus eliminating the need for factory calibration of the end equipment or sub-assembly. The proximity detection feature operates well from bright sunlight to dark rooms. The wide dynamic range also allows for operation in short distance detection behind dark glass such as a cell phone. The proximity function is targeted specifically towards near field proximity applications. In cell phones, proximity detection can detect when the user positions the phone close to their ear.

APDS-9922/APDS-9160 Sensors

Broadcom APDS-9922/APDS-9160 Ambient Light and Proximity Sensors provide a digital I2C compatible interface ambient light sensor (ALS) and proximity sensor with IR LED in a single 8-pin package. The ALS allows a photopic response to light intensity in low light conditions or behind a dark faceplate. The device approximates the human eye's response, providing a direct readout where the output count is proportional to the ambient light level. The APDS-9922/APDS-9160 Sensors feature a low light functionality, enabling operation behind darkened glass. The proximity detection feature operates well in bright sunlight to dark rooms. The micro-optics lenses within the module allow highly efficient transmission and reception of infrared energy, which lowers overall power dissipation. The device utilizes the low-power standby mode resulting in a very low average power consumption.

FEATURED PRODUCTS
BROADCOM LIMITED