APDS-9130

630-APDS-9130
APDS-9130

Mfr.:

Description:
Ambient Light Sensors INTEGRATED DIGITAL PROX SENSOR

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Broadcom / Avago APDS-9160-003
Broadcom / Avago
Ambient Light Sensors Integrated Digital RGB+PS

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Ambient Light Sensors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Integrated Ambient Light and Proximity Sensors
3.94 mm x 2.36 mm x 1.35 mm
SMD/SMT
850 nm
3 V
- 30 C
+ 85 C
APDS
Reel
Cut Tape
Brand: Broadcom / Avago
Fall Time: 20 ns
Moisture Sensitive: Yes
Product Type: Ambient Light Sensors
Rise Time: 20 ns
Factory Pack Quantity: 5000
Subcategory: Optical Detectors & Sensors
Type: Digital Proximity Sensor
Unit Weight: 30 mg
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
8542399000
CNHTS:
8542391000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High-End Optical Sensing

Broadcom High-End Optical Sensing enables precise and reliable detection in various applications. These devices leverage cutting-edge photonic technologies to offer superior performance in environments ranging from industrial automation to consumer electronics. With features such as enhanced sensitivity, robust noise immunity, and the ability to operate under diverse conditions, Broadcom's sensors are ideal for applications like gesture recognition, environmental monitoring, and health diagnostics. Innovative designs and integration capabilities also ensure seamless compatibility with existing systems, making them a go-to solution for industries seeking to enhance efficiency and accuracy through optical sensing.

FEATURED PRODUCTS
BROADCOM LIMITED