AEAT-9933-Q24

Broadcom / Avago
630-AEAT-9933-Q24
AEAT-9933-Q24

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers 14Bits Mag Enc On-Off Axis

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 874

Stock:
874 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,66 € 7,66 €
6,36 € 63,60 €
5,35 € 133,75 €
5,02 € 502,00 €
4,72 € 1.180,00 €
4,51 € 2.255,00 €
4,25 € 4.250,00 €
Full Reel (Order in multiples of 73)
5,35 € 390,55 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Magnetic Encoders
1 Input
3 Output
QFN-24
10 bit to 14 bit
10 ms
3 V
5.5 V
SMD/SMT
- 40 C
+ 125 C
Reel
Cut Tape
Brand: Broadcom / Avago
Number of Circuits: 1 Circuit
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: AEAT
Factory Pack Quantity: 73
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

AEAT-9933 Programmable Angular Magnetic Encoders

Broadcom AEAT-9933 Programmable Angular Magnetic Encoders offer 10-bit to 14-bit programmable resolution for On- and Off-axis applications. These encoders are angular magnetic rotary sensors that provide accurate angular measurement over 360° rotation. The AEAT-9933 encoders use integrated Hall sensor elements with complex analog and digital signal processing within a single device. These encoders feature a 3.3V and 5V supply input voltage range, commutation angle output UVW 1 to 32 pole-pair, and programmable hysteresis. Typical applications include industrial automation, robotics, industrial sewing machines, textile equipment, brushless DC motors and stepper motors, and resolver and potentiometer replacement.

FEATURED PRODUCTS
BROADCOM LIMITED