AEAT-9933-102

Broadcom / Avago
630-AEAT-9933-102
AEAT-9933-102

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers 14Bits Mag Enc On-Off Axis TR 100

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 700   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 100)
4,74 € 3.318,00 €
4,64 € 4.640,00 €

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Magnetic Encoders
1 Input
3 Output
QFN-24
10 bit to 14 bit
10 ms
3 V
5.5 V
SMD/SMT
- 40 C
+ 125 C
Reel
Brand: Broadcom / Avago
Number of Circuits: 1 Circuit
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Factory Pack Quantity: 100
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000

AEAT-9933 Programmable Angular Magnetic Encoders

Broadcom AEAT-9933 Programmable Angular Magnetic Encoders offer 10-bit to 14-bit programmable resolution for On- and Off-axis applications. These encoders are angular magnetic rotary sensors that provide accurate angular measurement over 360° rotation. The AEAT-9933 encoders use integrated Hall sensor elements with complex analog and digital signal processing within a single device. These encoders feature a 3.3V and 5V supply input voltage range, commutation angle output UVW 1 to 32 pole-pair, and programmable hysteresis. Typical applications include industrial automation, robotics, industrial sewing machines, textile equipment, brushless DC motors and stepper motors, and resolver and potentiometer replacement.

FEATURED PRODUCTS
BROADCOM LIMITED