ACPL-6750L

Broadcom / Avago
630-ACPL-6750L
ACPL-6750L

Mfr.:

Description:
Logic Output Opto-couplers Hermetic Optocoupler
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
8 Weeks Estimated factory production time.
Minimum: 22   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
147,28 € 3.240,16 €

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Logic Output Opto-couplers
RoHS:  
300 %
Through Hole
Flat-Pack 16
Photo IC
4 Channel
1500 Vrms
40 mA
1.6 mA
1.4 V
5 V
200 mW
- 55 C
+ 125 C
Brand: Broadcom / Avago
Product Type: Logic Output Optocouplers
Factory Pack Quantity: 1
Subcategory: Optocouplers
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
8541498000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Optocouplers

Broadcom Optocouplers provide a reliable isolation solution in applications such as variable-speed drives, electric vehicles, induction cookers, and solar inverters. The devices are the preferred solution for insulation and isolation. The Broadcom Optocouplers feature isolation amplifier (iso-amps) products with higher performance and smaller packages. Broadcom Optocouplers are used in industrial networking systems and enable electrical circuits and highly diverse voltage levels to operate together. The devices can be coupled while remaining electrically isolated or galvanically separated. The products also guarantee error-free data transmission, maintain data integrity, and protect interconnected equipment for high-speed Fieldbus communications. Optocouplers are used in industrial communication applications, including industrial input-output systems, sensors and temperature control systems, power supplies and regulation systems, electric motor control and drive systems, instrumentation, and medical systems.

ACPL-675xL Hermetically Sealed Optocouplers

Broadcom ACPL-675xL Hermetically Sealed Optocouplers are single-, dual-, and quad-channel high gain optocouplers that operate at 3.3V, low IF, and wide VCC. These optocouplers are capable of operating and storing over a temperature range of -55°C to +125°C. The series is available in three hermetically sealed package configurations and offer 1500VDC withstand test voltage, 0.5mA low input current, and 0.11V (typical) low output saturation voltage. The waterproof Class H and K devices are manufactured and tested on a MIL-PRF-38534 certified line. These devices have a 300% minimum CTR at an input current of only 0.5mA, making them ideal for low input current applications. These Broadcom optocouplers are functionally compatible with HCPL-4701/31 and HCPL-070A/31. Applications include military and aerospace, current loop receivers, voltage level shifting, telephone ring detection, high-reliability systems, and isolated input line receivers.

FEATURED PRODUCTS
BROADCOM LIMITED